357-084-560-212

Heilind Number:EDA357-084-560-212
Manufacturer:EDAC
Manufacturer Number:357-084-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-560-212

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector, offering reliable performance and durability. Engineered with a black housing made of UL 94V-0 Thermoplastic Polyester, it ensures safety and longevity in various applications. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, this connector provides seamless connectivity for up to 84 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for professionals in the electronics industry, this connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.