357-084-560-258

Heilind Number:EDA357-084-560-258
Manufacturer:EDAC
Manufacturer Number:357-084-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-560-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-560-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both longevity and aesthetics. With a double-row configuration and Copper Alloy contacts, it offers reliable power transfer at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise connections, with a generous 84 positions available for versatile applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in challenging environments. Perfect for various electronic projects, it's a must-have component in your connectivity toolbox. Elevate your PCB design with this essential connector today.