357-084-560-278

Heilind Number:EDA357-084-560-278
Manufacturer:EDAC
Manufacturer Number:357-084-560-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-560-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-560-278

Detailed Description

Enhance connectivity on your circuit board with this versatile Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. Its Copper Alloy contact material ensures reliable performance, while a high amperage rating of 5 A accommodates power-hungry applications. With two rows and 84 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating smooth data transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your PCB setup. Elevate your connectivity game with this premium Card Edge Connector.