357-086-400-201

Heilind Number:EDA357-086-400-201
Manufacturer:EDAC
Manufacturer Number:357-086-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-400-201

Detailed Description

Upgrade your PCB connections with our 357-086-400-201 Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it provides reliable power transmission at an amperage of 5 A. The .156 inch pitch and .2 inch row spacing make it easy to install and connect seamlessly. Offering 86 positions in total, it allows for versatile connectivity on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our product to deliver efficient and secure board-to-board connections every time. Elevate your PCB design with the 357-086-400-201 Card Edge Connector.