357-086-400-202

Heilind Number:EDA357-086-400-202
Manufacturer:EDAC
Manufacturer Number:357-086-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-400-202

Detailed Description

Introducing our 357-086-400-202 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety compliance. With two rows of copper alloy contacts, offering a total of 86 positions at a pitch of .156 inches, this connector delivers reliable power and signal transmission. Its straight mount orientation and .2-inch row spacing make for easy integration into your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various industrial applications. Upgrade your connectivity with this high-quality Card Edge Connector, a must-have in any engineer's toolkit.