357-086-400-203

Heilind Number:EDA357-086-400-203
Manufacturer:EDAC
Manufacturer Number:357-086-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-400-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in demanding electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of precision-machined Copper Alloy contacts, it guarantees reliable signal transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 86 positions, offering ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust this connector to deliver exceptional quality and functionality for all your board-to-board PCB interconnection needs.