357-086-400-204

Heilind Number:EDA357-086-400-204
Manufacturer:EDAC
Manufacturer Number:357-086-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-400-204

Detailed Description

Introducing our 357-086-400-204 Card Edge Connector, a high-performance and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior protection and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and row spacing of .2 inches, it offers seamless and efficient board-to-board connectivity. The connector is capable of handling up to 5A of current, making it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Trust in the 357-086-400-204 for your critical electronic connections, a essential component in the world of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.