357-086-400-207

Heilind Number:EDA357-086-400-207
Manufacturer:EDAC
Manufacturer Number:357-086-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-400-207

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 86 contact positions, it offers ample connectivity for your electronic devices. The Copper Alloy contact material and .156 inch pitch deliver optimal conductivity, while the .2 inch row spacing allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a secure and seamless connection every time. Elevate your PCB setup with this essential component.