357-086-400-212

Heilind Number:EDA357-086-400-212
Manufacturer:EDAC
Manufacturer Number:357-086-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-400-212

Detailed Description

Introducing our 357-086-400-212 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for optimal efficiency, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a total of 86 positions, it offers ample connectivity for complex circuitry. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Rated for up to 5A of current and operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of electronic devices. Trust in its exceptional performance and quality construction for your next PCB assembly project.