357-086-400-268

Heilind Number:EDA357-086-400-268
Manufacturer:EDAC
Manufacturer Number:357-086-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-400-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-086-400-268. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 5A amperage rating, it provides reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, offer seamless data transfer across 86 positions. Suitable for straight mounting orientation on PCBs, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your device's performance with this essential component from our diverse range of high-quality connectors.