357-086-400-278

Heilind Number:EDA357-086-400-278
Manufacturer:EDAC
Manufacturer Number:357-086-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-400-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic systems. With a sleek black finish, this connector not only enhances aesthetics but also ensures reliable power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows of precision-machined Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, this connector offers 86 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications in harsh environments. Trust in the quality and performance of this essential component, a must-have in the arsenal of professional PCB designers.