357-086-420-201

Heilind Number:EDA357-086-420-201
Manufacturer:EDAC
Manufacturer Number:357-086-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-420-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB projects. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable connectivity in any application. With two rows of 86 positions, it offers ample versatility for your design needs. The Copper Alloy contacts guarantee efficient power transfer, rated for up to 5A of current. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether you're building complex electronic systems or simple circuit boards, this connector, with a straight mount orientation, is the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial use. Trust in the superior quality and performance of our Card Edge Connector for all your PCB connectivity requirements.