357-086-420-202

Heilind Number:EDA357-086-420-202
Manufacturer:EDAC
Manufacturer Number:357-086-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-420-202

Detailed Description

Introducing our 357-086-420-202 Card Edge Connector, the ultimate solution for seamless board-to-board PCB integration. Crafted with precision and durability in mind, this connector boasts a sleek black design and is capable of handling up to 5A of power. The housing is made of high-quality UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts, each with 86 positions and a pitch of .156 inches, this connector offers unparalleled connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the 357-086-420-202 for efficient and secure PCB connections.