357-086-420-203

Heilind Number:EDA357-086-420-203
Manufacturer:EDAC
Manufacturer Number:357-086-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-420-203

Detailed Description

Introducing our 357-086-420-203 Card Edge Connector, the essential link for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, providing both reliability and aesthetic appeal. With 86 positions spread across two rows, it offers ample connectivity in a compact form factor. The copper alloy contact material ensures secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the 357-086-420-203 for your connectivity needs, where quality meets performance.