357-086-420-204

Heilind Number:EDA357-086-420-204
Manufacturer:EDAC
Manufacturer Number:357-086-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-420-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic applications. This essential component boasts a durable construction, featuring a UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts. With two rows of 86 positions, this connector ensures reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly even in extreme conditions, it offers a wide temperature range from -40 to 105°C. Its sleek black color adds a professional touch to any assembly, while its straight mount orientation simplifies installation. Trust in the superior quality and performance of our Card Edge Connector for all your PCB interconnection needs.