357-086-420-212

Heilind Number:EDA357-086-420-212
Manufacturer:EDAC
Manufacturer Number:357-086-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-420-212

Detailed Description

Introducing our 357-086-420-212 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features 86 positions spread across 2 rows, ensuring ample connectivity for your electronic devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers a sleek aesthetic but also guarantees safety and reliability. Each contact is crafted from high-quality Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in the 357-086-420-212 for seamless and dependable PCB connections in your electronic applications.