357-086-420-268

Heilind Number:EDA357-086-420-268
Manufacturer:EDAC
Manufacturer Number:357-086-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-420-268

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-086-420-268), the ideal solution for seamless board-to-board PCB connectivity. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in demanding industrial environments. With two rows of 86 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various projects. Upgrade your connectivity solutions with this Black Card Edge Connector, a perfect blend of durability, performance, and efficiency.