357-086-420-278

Heilind Number:EDA357-086-420-278
Manufacturer:EDAC
Manufacturer Number:357-086-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-420-278

Detailed Description

Introducing the 357-086-420-278 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a UL 94V-0 Thermoplastic Polyester housing material that ensures safety and longevity. With two rows of copper alloy contacts, each capable of handling up to 5A of power, this connector offers seamless and efficient connections. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout, while the straight mount orientation provides versatility in installation. With 86 positions, this connector offers ample connectivity options for your projects. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various environments. Trust in the 357-086-420-278 for superior performance in your board-to-board PCB connections.