357-086-422-201

Heilind Number:EDA357-086-422-201
Manufacturer:EDAC
Manufacturer Number:357-086-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-422-201

Detailed Description

Introducing our 357-086-422-201 Card Edge Connector, a sleek and high-performance solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a striking black color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and reliability. With two rows of contacts made from copper alloy, it ensures efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 86 positions cater to versatile connectivity needs. Engineered for seamless integration, this connector features a straight mount orientation and can withstand extreme operating temperatures ranging from -40 to 105 °C. Trust in the 357-086-422-201 for superior performance in your PCB assembly projects.