357-086-422-203

Heilind Number:EDA357-086-422-203
Manufacturer:EDAC
Manufacturer Number:357-086-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-422-203

Detailed Description

Upgrade your PCB connectivity with our 357-086-422-203 Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a 5 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a total of 86 positions spaced at .156 inches, it ensures reliable and efficient signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its quality and performance, and elevate your PCB connectivity experience.