357-086-422-204

Heilind Number:EDA357-086-422-204
Manufacturer:EDAC
Manufacturer Number:357-086-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-422-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 86 positions, it offers ample space for efficient data transmission. Crafted with precision, the contact material is made of copper alloy, guaranteeing reliable conductivity. The .156 inch pitch and .2 inch row spacing allow for easy integration into any PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of industrial applications. Trust in its straight mount orientation for a secure and stable connection. Upgrade your electronic assembly with this top-of-the-line Card Edge Connector.