357-086-422-207

Heilind Number:EDA357-086-422-207
Manufacturer:EDAC
Manufacturer Number:357-086-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-422-207

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board connectivity in electronic applications. Crafted with precision and durability in mind, this connector features a sleek black design and is compliant with UL 94V-0 standards, ensuring optimal safety and fire resistance. With two rows of 86 positions each, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts guarantee reliable signal transmission, even in high-vibration environments. Thanks to its straight mount orientation and a pitch of .156 inches, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse industrial settings. Trust in its exceptional quality and performance for all your board-to-board connection needs.