357-086-422-208

Heilind Number:EDA357-086-422-208
Manufacturer:EDAC
Manufacturer Number:357-086-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-422-208

Detailed Description

Introducing our 357-086-422-208 Card Edge Connector, a vital component for seamless connectivity in your electronic devices. This sleek and durable connector, in a sleek black hue, boasts a 5A amperage rating, guaranteeing reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures superior safety and performance. With two rows of 86 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers high-density connectivity for your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and precision of our Card Edge Connector to keep your devices running smoothly. Welcome to the future of connectivity.