357-086-422-212

Heilind Number:EDA357-086-422-212
Manufacturer:EDAC
Manufacturer Number:357-086-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-422-212

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, this connector offers excellent connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. With 86 positions available, you have ample room for all your connections. Whether you're a DIY enthusiast or a professional in need of top-quality components, this Card Edge Connector is the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in any environment. Upgrade your PCB setup with this essential connector today.