357-086-422-258

Heilind Number:EDA357-086-422-258
Manufacturer:EDAC
Manufacturer Number:357-086-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-422-258

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in electronic devices. Crafted with precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating environments. With two rows of 86 copper alloy contacts, each plated for optimal conductivity, it guarantees reliable power transmission at an amperage of 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates effortless board-to-board connections with pinpoint accuracy. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse applications. Trust in this connector for superior performance and long-lasting quality in your electronic projects.