357-086-422-268

Heilind Number:EDA357-086-422-268
Manufacturer:EDAC
Manufacturer Number:357-086-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-422-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power and signal transmission in any application. With a low pitch of .156 inches and 86 positions spread across 2 rows, it offers efficient data transfer capabilities. The copper alloy contact material guarantees optimal conductivity, while a 5A amperage rating ensures safe operation. Engineered for versatility, it features a straight mount orientation and can withstand harsh environments with an operating temperature range of -40 to 105 °C. Trust in this connector for robust and dependable connectivity solutions in your electronic systems.