357-086-422-278

Heilind Number:EDA357-086-422-278
Manufacturer:EDAC
Manufacturer Number:357-086-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-422-278

Detailed Description

Upgrade your PCB connectivity with our 357-086-422-278 Card Edge Connector. Designed for high-performance applications, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows of contact points made of Copper Alloy, it can handle an amperage of 5A, making it ideal for power-intensive setups. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections, while the 86 positions offer ample room for expansion. Whether you're working in extreme temperatures or demanding environments, rest assured that this connector can withstand it all, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and seamless integration into your PCB setup. Discover the perfect balance of performance and durability with our Card Edge Connector.