357-086-424-201

Heilind Number:EDA357-086-424-201
Manufacturer:EDAC
Manufacturer Number:357-086-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-424-201

Detailed Description

Enhance connectivity in your electronic devices with our 357-086-424-201 Card Edge Connector. Designed for optimal performance, this sleek black connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The double-row configuration with 86 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Whether you're working on a new project or repairing existing hardware, this straight-mount connector is a perfect choice. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component, available in the Board to Board PCB Connectors category of our diverse product lineup.