357-086-424-207

Heilind Number:EDA357-086-424-207
Manufacturer:EDAC
Manufacturer Number:357-086-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-424-207

Detailed Description

Introducing the 357-086-424-207 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with precision and reliability in mind, this connector boasts a sleek black design that adds a touch of sophistication to any electronic setup. With a high amperage rating of 5 A, it ensures efficient power transmission without compromising on safety. The housing material, UL 94V-0 rated Thermoplastic Polyester, guarantees durability and flame resistance, making it ideal for a wide range of applications. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers exceptional connectivity with 86 positions for maximum versatility. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Trust in the 357-086-424-207 for seamless and secure board-to-board connections in your electronic projects.