357-086-424-208

Heilind Number:EDA357-086-424-208
Manufacturer:EDAC
Manufacturer Number:357-086-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-424-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Crafted with precision, this connector features 86 positions across 2 rows, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers easy installation and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for harsh environments. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is the perfect solution for your PCB connectivity needs. Trust in its quality and performance to elevate your projects to the next level.