357-086-424-212

Heilind Number:EDA357-086-424-212
Manufacturer:EDAC
Manufacturer Number:357-086-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-424-212

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector offers 86 positions for versatile connectivity. Perfect for various electronic applications, it can handle an amperage of 5A and operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for use in diverse environments. Trust in the superior quality and performance of our Card Edge Connector for all your electronic assembly needs.