357-086-424-258

Heilind Number:EDA357-086-424-258
Manufacturer:EDAC
Manufacturer Number:357-086-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-424-258

Detailed Description

Upgrade your PCB connectivity with our 357-086-424-258 Card Edge Connector. Designed for high-performance applications, this black connector features two rows of 86 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact materials, it ensures reliable power delivery with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, even in harsh environments with an operating temperature range of -40 to 105°C. With a straight mount orientation, installation is quick and easy. Trust in this connector for superior performance in your next project.