357-086-424-268

Heilind Number:EDA357-086-424-268
Manufacturer:EDAC
Manufacturer Number:357-086-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-424-268

Detailed Description

Introducing our 357-086-424-268 Card Edge Connector, a vital component for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that complements any PCB layout. Engineered for optimal performance, it can handle up to 5A of current with ease. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and protection. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and row spacing of .2 inches, it offers a total of 86 contact points for secure and efficient connections. Whether for commercial or industrial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Trust in the 357-086-424-268 to deliver superior connectivity solutions for your PCB projects.