357-086-440-201

Heilind Number:EDA357-086-440-201
Manufacturer:EDAC
Manufacturer Number:357-086-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-440-201

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-086-440-201, designed for seamless connectivity in electronic applications. With a sleek black exterior, this connector not only looks sleek but also delivers exceptional functionality. Engineered for optimal performance, it boasts a 5 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. Featuring two rows with a total of 86 positions, it offers ample connectivity options. The contact material is made of high-quality Copper Alloy, ensuring reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial and commercial applications. Trust in the 357-086-440-201 for all your board-to-board PCB connection needs.