357-086-440-202

Heilind Number:EDA357-086-440-202
Manufacturer:EDAC
Manufacturer Number:357-086-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-440-202

Detailed Description

Upgrade your PCB connections with our 357-086-440-202 Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 86 positions, it provides ample connectivity for your devices. The .156 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its 5A amperage rating and straight mount orientation for reliable power delivery. Elevate your PCB design with this essential component from our range of top-quality connectors.