357-086-440-203

Heilind Number:EDA357-086-440-203
Manufacturer:EDAC
Manufacturer Number:357-086-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-440-203

Detailed Description

Introducing our 357-086-440-203 Card Edge Connector, a vital component for seamless board-to-board PCB connections. This sleek black connector boasts high-quality construction, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. Its copper alloy contacts, rated for 5 A, guarantee reliable power transmission. Featuring two rows of 86 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your PCB layout. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its superior performance to keep your electronics running smoothly.