357-086-440-204

Heilind Number:EDA357-086-440-204
Manufacturer:EDAC
Manufacturer Number:357-086-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-440-204

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures reliable performance. With a high amperage rating of 5 A, it can handle power-hungry applications with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees superior safety and resilience in all operating conditions. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers a total of 86 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in our Card Edge Connector for efficient and secure PCB connections in your projects.