357-086-440-207

Heilind Number:EDA357-086-440-207
Manufacturer:EDAC
Manufacturer Number:357-086-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-440-207

Detailed Description

Introducing our 357-086-440-207 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for optimal power transmission, this connector boasts a maximum amperage of 5A, ensuring seamless operation even in demanding applications. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety in use. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transfer across all 86 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in the 357-086-440-207 for secure and robust board-to-board PCB connections.