357-086-440-208

Heilind Number:EDA357-086-440-208
Manufacturer:EDAC
Manufacturer Number:357-086-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-440-208

Detailed Description

Introducing our 357-086-440-208 Card Edge Connector, a versatile and durable solution for your PCB connectivity needs. Designed with precision and performance in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for up to 86 positions. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Perfect for straight mount orientations, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Whether you're designing industrial equipment or consumer electronics, trust in the quality and dependability of our Card Edge Connector to keep your connections secure and efficient.