357-086-440-212

Heilind Number:EDA357-086-440-212
Manufacturer:EDAC
Manufacturer Number:357-086-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-440-212

Detailed Description

Introducing our 357-086-440-212 Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. This sleek and durable connector, designed in a sleek black color, is not only visually appealing but also built to perform under demanding conditions. With a high amperage rating of 5 A, it ensures steady power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing both strength and safety. Featuring two rows of contacts with copper alloy material, it offers excellent conductivity and signal integrity. With a .156-inch pitch and .2-inch row spacing, it allows for easy and precise connections. The straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your projects.