357-086-440-258

Heilind Number:EDA357-086-440-258
Manufacturer:EDAC
Manufacturer Number:357-086-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-440-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with strict safety standards. With two rows of 86 copper alloy contacts, each capable of handling up to 5A of current, this connector offers reliable power and signal transmission. The .156" pitch and .2" row spacing provide efficient PCB integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is perfect for demanding industrial applications. Elevate your electronic designs with the reliability and performance of our Card Edge Connector.