357-086-440-268

Heilind Number:EDA357-086-440-268
Manufacturer:EDAC
Manufacturer Number:357-086-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-440-268

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring durable Copper Alloy contacts, this connector ensures reliable performance in even the most demanding environments. With a double-row configuration and 86 positions, it offers ample connectivity for complex circuitry. The .156-inch pitch and .2-inch row spacing allow for easy installation and precise alignment. Operating flawlessly in a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections in your next project.