357-086-442-202

Heilind Number:EDA357-086-442-202
Manufacturer:EDAC
Manufacturer Number:357-086-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-442-202

Detailed Description

Introducing our 357-086-442-202 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 86 positions. The straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees reliable functionality even in harsh environments. Trust in the superior quality of this connector for all your board-to-board PCB connection requirements.