357-086-442-203

Heilind Number:EDA357-086-442-203
Manufacturer:EDAC
Manufacturer Number:357-086-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-442-203

Detailed Description

Upgrade your PCB connectivity with our 357-086-442-203 Card Edge Connector. Designed for high-performance applications, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it can handle up to 5A of power with ease. The .156 inch pitch and .2 inch row spacing provide precise alignment for seamless board-to-board connections. Offering 86 positions in a straight mount orientation, this connector is perfect for maximizing space efficiency in your design. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in harsh environments. Trust in our cutting-edge technology to elevate your PCB connectivity experience.