357-086-442-204

Heilind Number:EDA357-086-442-204
Manufacturer:EDAC
Manufacturer Number:357-086-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-442-204

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration in PCB assemblies. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches, it offers reliable connectivity for critical electronic components. Boasting 86 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various environmental conditions. Trust in this connector for efficient and secure board-to-board connections in your projects.