357-086-442-207

Heilind Number:EDA357-086-442-207
Manufacturer:EDAC
Manufacturer Number:357-086-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-442-207

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-086-442-207). Designed for reliability and longevity, this connector features dual rows for secure contact, with 86 positions ensuring seamless connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, not only offers durability but also complies with safety standards. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for demanding applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this essential component for your PCB assembly needs, available in the Connectors category under Products.