357-086-442-208

Heilind Number:EDA357-086-442-208
Manufacturer:EDAC
Manufacturer Number:357-086-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-442-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Designed for high-performance applications, this connector boasts a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material for reliable operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers excellent connectivity for your PCBs. The straight mount orientation and 86 positions make it easy to install and configure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its quality and performance for all your board-to-board PCB connections.