357-086-442-212

Heilind Number:EDA357-086-442-212
Manufacturer:EDAC
Manufacturer Number:357-086-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-442-212

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black design that not only enhances the aesthetics of your electronic devices but also ensures reliable performance. With a high amperage rating of 5A, it is capable of handling power-intensive applications with ease. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing fire safety compliance. Designed for convenience, it has two rows of connectors with a total of 86 positions, allowing for efficient signal transmission. The contact material is Copper Alloy, known for its excellent conductivity and corrosion resistance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Whether you're working in extreme temperatures or demanding environments, rest assured that this connector can withstand it all, with an operating temperature range of -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.