357-086-442-258

Heilind Number:EDA357-086-442-258
Manufacturer:EDAC
Manufacturer Number:357-086-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-442-258

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black finish that not only adds a touch of sophistication to your assembly but also ensures durability in any environment. With a high amperage rating of 5 A, it guarantees reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional heat resistance and flame retardancy for added safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connectivity for all 86 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Trust in our Card Edge Connector for efficient and dependable board-to-board connections in your PCB projects.