357-086-442-268

Heilind Number:EDA357-086-442-268
Manufacturer:EDAC
Manufacturer Number:357-086-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-442-268

Detailed Description

Introducing our 357-086-442-268 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also built to last. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless and secure connectivity for up to 86 positions. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in this connector for seamless board-to-board connections in a variety of applications.